AUER Signal M22 Series Clear Beacon 12V Flashing, Steady, LED Bulb, IP65
- RS Stock No.:
- 617-312
- Mfr. Part No.:
- 802504404
- Brand:
- AUER Signal
Subtotal (1 unit)*
$189.06
(exc. GST)
$207.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.06 |
*price indicative
- RS Stock No.:
- 617-312
- Mfr. Part No.:
- 802504404
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Terminal Type Screw | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Innovative visual panel mount equipment merges state-of-the-art LED technology with a user-friendly design, making it ideal for both industrial and general applications. Its sleek housing is constructed from durable polycarbonate, available in eye-catching black or grey, ensuring lasting reliability in challenging environments. Offering both steady and flashing light options, it provides excellent signaling effects which can be tailored to your specific needs. The modular panel size of Ø 22.5 mm fits seamlessly into existing setups. Designed to withstand the rigors of daily use, it boasts an impressive IP65 protection rating, safeguarding it against dust and water ingress. With a service life of up to 100,000 hours, this product represents a smart investment in safety and signaling efficiency. Whether for routine operations or emergencies, this device stands ready to alert and inform.
Utilizes contemporary LED technology for maximum visibility
Provides flexible signaling options to suit various applications
Constructed from robust materials for enhanced durability
Designed for straightforward installation with pre-wired options
Related links
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb, IP65
- AUER Signal M22 Series Red Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb, IP65
- AUER Signal M22 Series Green Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
