AUER Signal M22 Series Red Beacon 120V Steady, Flashing Panel, LED Bulb, IP65
- RS Stock No.:
- 617-867
- Mfr. Part No.:
- 801502310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$168.59
(exc. GST)
$185.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.59 |
*price indicative
- RS Stock No.:
- 617-867
- Mfr. Part No.:
- 801502310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 30mA | |
| Base Diameter | 44mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 30mA | ||
Base Diameter 44mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal cutting-edge panel mount equipment is designed for both industrial and general applications, offering a harmonious blend of modern aesthetics and robust functionality. The product features an innovative array of LED technology that enhances visibility, available in various lens colors such as orange, red, clear, blue, green, and yellow. Its sleek housing, crafted from durable polycarbonate, ensures resilience against challenging environments while adhering to strict protection standards. The user-friendly connection technology simplifies installation, making the product accessible for various installation scenarios. Capable of displaying steady or flashing light as per your requirements, it presents an excellent choice for effective signal communication, drawing attention when it matters most. The versatility combined with a high degree of protection highlights this products suitability for a wide range of applications.
Utilizes advanced LED technology for superior signaling
Available in multiple lens colors to suit different environments
Feature-rich housing design for enhanced durability
Offers adaptability through pre-wired model versions
Designed for straightforward installation with user-friendly connections
Related links
- AUER Signal M22 Series Yellow Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Green Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Red Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Red Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Red Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Orange Flashing LED Bulb Panel, IP65
