AUER Signal M22 Series Yellow Beacon 12V Steady, Flashing, LED Bulb, IP65
- RS Stock No.:
- 617-883
- Mfr. Part No.:
- 801507404
- Brand:
- AUER Signal
Subtotal (1 unit)*
$168.59
(exc. GST)
$185.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.59 |
*price indicative
- RS Stock No.:
- 617-883
- Mfr. Part No.:
- 801507404
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 30mA | |
| Base Diameter | 44mm | |
| Housing Colour | Grey | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 30mA | ||
Base Diameter 44mm | ||
Housing Colour Grey | ||
Terminal Type Screw | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Panel mount equipment from the M22 series is engineered to deliver reliable visual signaling in diverse environments. Designed with modern LED technology, it features a robust construction that ensures longevity and performance. The compact Ø 45 mm housing is available in black or grey and is complemented by a vivid selection of lens colors – orange, red, clear, blue, green, and yellow – allowing for clear visual communication. With an IP65 rating, it provides a high degree of protection against dust and moisture, making it suitable for both industrial and general applications. Additionally, the unit is user-friendly with its straightforward connection technology, ensuring an effortless installation process.
IP65 protection ensures durability in harsh conditions
Available lens colors provide flexibility for various applications
Compact panel size allows for easy integration into existing setups
Modern LED technology enhances visibility and energy efficiency
User-friendly connection technology makes installation hassle-free
Pre-wired model options are available for added convenience
Maintenance-free operation extends product lifecycle
Related links
- AUER Signal M22 Series Yellow Steady LED Bulb, IP65
- AUER Signal M22 Series Orange Steady LED Bulb, IP65
- AUER Signal M22 Series Green Steady LED Bulb, IP65
- AUER Signal M22 Series Orange Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Red Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Red Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb, IP65
