AUER Signal M22 Series Orange Beacon 12V Steady, Flashing Panel, LED Bulb, IP65

Subtotal (1 unit)*

$168.59

(exc. GST)

$185.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.59

*price indicative

RS Stock No.:
617-865
Mfr. Part No.:
801501404
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

62mA

Mount Type

Panel

Base Diameter

44mm

Housing Colour

Black

Maximum Supply Voltage

12V

Series

M22

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

76mm

IP Rating

IP65

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT
The AUER Signal Visual panel mount equipment M 22 Series represents a blend of modern technology and practical design, ideal for both industrial and general applications. Featuring advanced LED technology, this product ensures clear and effective signaling, whether in a steady or flashing mode. It is constructed with high-quality materials, including a robust polycarbonate housing, providing high degrees of protection and longevity. The user-friendly connection technology simplifies installation, while the various lens colors cater to specific signaling requirements. With a focus on versatility, this panel mount unit offers pre-wired versions upon request, ensuring it meets diverse operational needs, backed by impressive service life and operational temperature capabilities.

Compact panel size of Ø 45 mm allows for easy integration into existing setups

IP65 rated for incredible durability against dust and moisture ingress

Multiple lens colors available to suit various signaling requirements

Wide voltage range compatibility enhances operational flexibility

Screw/plug-in terminal connection technology optimizes ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy