AUER Signal ECO Series Blue Beacon 120V ac Steady Tube, LED Bulb, IP66

Subtotal (1 unit)*

$99.61

(exc. GST)

$109.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.61

*price indicative

RS Stock No.:
617-848
Mfr. Part No.:
902015310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Maximum Supply Voltage

120V ac

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

EAC, RoHS, UL, CE

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is a versatile and efficient solution designed to enhance visibility and communication in various industrial environments. The product seamlessly combines a LED steady beacon with multiple mounting options, providing excellent adaptability for diverse applications. Designed with a robust polycarbonate housing, it ensures not only durability but also weather resistance, making it suitable for both indoor and outdoor use. The signal tower offers a choice of vibrant lens colors, allowing for easy differentiation of signals in bustling workspaces. With a focus on user-friendliness, this product prioritizes straightforward installation and maintenance, while offering a long service life, making it a smart investment for long-term operational reliability.

Designed with a high degree of protection to withstand harsh conditions

Offers various lens colors for effective signal differentiation

Incorporates a user-friendly connection technology for quick setup

Compatible with both LED and incandescent light sources for flexibility

Features a lightweight construction that eases installation on various surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy