AUER Signal ECO Series Green Beacon 120V Steady, LED Bulb, IP66

Subtotal (1 unit)*

$108.16

(exc. GST)

$118.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.16

*price indicative

RS Stock No.:
617-792
Mfr. Part No.:
901016310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Housing Colour

Black

Maximum Supply Voltage

120V

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL, RoHS, EAC, CE

COO (Country of Origin):
AT
The AUER Signal Modular signal tower offers outstanding visibility and versatility for a variety of applications. Designed to enhance communication and safety, it integrates bright LED modules that deliver high luminosity while accommodating custom configurations to match specific needs. The tower features a robust construction, ensuring durability in various conditions, and supports user-friendly installation with multiple mounting options. Ideal for both industrial and commercial environments, this product simplifies operational alerts and enhances on-site communication through dependable performance and flexibility.

Customizable configurations enable tailored solutions for different environments

User-friendly connection technology simplifies installation and setup

High degree of protection ensures functionality even in harsh conditions

Available with a range of mounting types to suit various applications

Pre-assembled towers save time and effort during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy