AUER Signal ECO Series Red Beacon 120V Steady, LED Bulb, IP66
- RS Stock No.:
- 617-628
- Mfr. Part No.:
- 901012310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$108.16
(exc. GST)
$118.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.16 |
*price indicative
- RS Stock No.:
- 617-628
- Mfr. Part No.:
- 901012310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal Tower ECO60 exemplifies a sophisticated blend of functionality and superior performance in visual signaling. Designed for both versatility and durability, this product features a complete range of high-luminosity LED light modules capable of delivering steady, flashing, or strobe beacon functions. Its robust construction utilizes polycarbonate materials, ensuring longevity even in demanding environments. The ECO60 is ideal for various applications, providing not just visual alerts but also an optional audible module for enhanced safety. Users can easily configure the modular towers according to their specific needs, making it a reliable choice for effective signaling.
Utilizes high-performance LED technology for reliable visibility
Offers an extensive range of mounting options for installation flexibility
Features user-friendly connection technology for simplified setup
Designed to withstand extreme temperatures, ensuring performance integrity
Compatible with both AC and DC voltage supplies for broad application use
Maintains a high degree of protection, meeting IP66 standards
Related links
- AUER Signal ECO Series Red Steady Beacon 120V IP66
- AUER Signal ECO Series Green Steady Beacon 120V IP66
- AUER Signal ECO Series Yellow Steady Beacon 120V IP66
- AUER Signal ECO Series Orange Steady Beacon 120V IP66
- AUER Signal ECO Series Clear Steady Beacon 120V IP66
- AUER Signal ECO Series Blue Steady Beacon 120V IP66
- AUER Signal ECO Series Red Strobe Beacon 120V IP66
- AUER Signal ECO Series Red Flashing Beacon 120V IP66
