AUER Signal ECO Series Blue Beacon 120V Steady, LED Bulb, IP66

Subtotal (1 unit)*

$113.59

(exc. GST)

$124.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.59

*price indicative

RS Stock No.:
617-790
Mfr. Part No.:
901015310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Housing Colour

Black

Maximum Supply Voltage

120V

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower series from Auer signal is designed for high visibility and reliable communication in diverse applications. Featuring a combination of LED modules and optional audible alerts, this product ensures that your signal is seen and heard in any environment. With a robust construction using high-quality polycarbonate, it offers both durability and aesthetic appeal. The device supports multiple lens colors, providing versatility for various signaling needs and enabling easy customization. This innovative signal tower can be equipped with various mounting options, ensuring compatibility with different setups. The system also features user-friendly connection technology for straightforward installation and setup, making it perfect for both industrial and commercial use.

Designed for high luminosity visibility in various applications

Flexible configurations with interchangeable lens colors for customization

Robust polycarbonate housing for increased durability

Integrated audible module available for enhanced signaling

User-friendly installation ensures efficiency and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy