AUER Signal ECO Series Orange Beacon 120V Steady, LED Bulb, IP66

Subtotal (1 unit)*

$108.16

(exc. GST)

$118.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.16

*price indicative

RS Stock No.:
617-626
Mfr. Part No.:
901011310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Housing Colour

Black

Maximum Supply Voltage

120V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Piezo buzzer module is designed for both steady and pulsing tones, making it an ideal solution for various signaling applications. Known for its high volume output at 90 dB, this module effectively captures attention in noisy environments. The advanced technology ensures reliability and longevity, catering to the needs of professionals in industrial settings. Its versatile voltage compatibility allows operation across a range of AC or DC voltages, providing flexibility for different setups. Offering easy integration, this product is perfect for businesses looking to enhance their alerting systems with a dependable and efficient solution.

Delivers robust sound output at 90 dB for effective alerting

Compatible with both AC and DC power supplies for versatile usage

Designed for easy installation, facilitating swift setup in various environments

Ideal for industrial applications where reliable signaling is crucial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy