AUER Signal ECO Series Yellow Beacon 120V ac Strobe Base, LED Bulb, IP66

Subtotal (1 unit)*

$116.47

(exc. GST)

$128.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.47

*price indicative

RS Stock No.:
617-902
Mfr. Part No.:
902047310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Housing Colour

Black

Maximum Supply Voltage

120V ac

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower represents a pinnacle in visual warning solutions, offering exceptional visibility combined with versatile functionality. Designed with efficiency in mind, it seamlessly integrates into various environments, ensuring that alerts are not only noticeable but also configurable to meet specific user needs. Featuring an array of color options and light modes, this product is geared towards enhancing safety protocols across diverse installations. With its robust construction, it promises durability and reliability in the harshest conditions, making it an indispensable tool for any safety-conscious operation.

Available in multiple lens colors to suit various signaling requirements

Configurable functions for steady, flashing, or strobe modes, adapting to different alert conditions

Operates reliably across a wide voltage range, suitable for both AC and DC applications

Integrates seamlessly with existing systems, ensuring easy installation and user compatibility

Designed with a robust piezo buzzer for audible alerts, enhancing visual signals for robust communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy