AUER Signal ECO Series Yellow Beacon 240V Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-731
- Mfr. Part No.:
- 900037313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$138.31
(exc. GST)
$152.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.31 |
*price indicative
- RS Stock No.:
- 617-731
- Mfr. Part No.:
- 900037313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower from Auer signal represents a blend of high-quality performance and versatile functionality. Designed for both visual and audible alerting needs, this model excels in environments demanding attention and clarity. With options for steady or pulsing tones combined with vivid LED indicators, its adaptability makes it suitable for a variety of applications. Whether employed in industrial settings or more conventional installations, its robust build ensures reliable operation under different conditions. Furthermore, the ease of configuration allows for tailored solutions, making it an ideal choice for professionals seeking dependable communication signals.
Designed for high visibility, enhancing operational safety
Multiple beacon functions for tailored alerting needs
User-friendly connection technology simplifies installation
Robust housing provides protection against dust and water
Related links
- AUER Signal ECO Series Yellow Strobe Beacon 120V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 24V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 240V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 240V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 240V ac IP66
- AUER Signal ECO Series Yellow Strobe Beacon 120V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 24V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 120V IP66
