AUER Signal N Series Green Beacon 48V Strobe Horizontal, LED Bulb, IP65, IP67

Subtotal (1 unit)*

$558.42

(exc. GST)

$614.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$558.42

*price indicative

RS Stock No.:
617-725
Mfr. Part No.:
442106408
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Horizontal

Current Consumption

271mA

Base Diameter

92mm

Housing Colour

Black

Maximum Supply Voltage

48V

Series

N

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

133mm

IP Rating

IP65, IP67

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT
The AUER Signal Strobe beacon S in the N-Series is designed to provide exceptional visual signaling capabilities. Sporting a sleek polycarbonate housing, this beacon utilizes modern LED technology with three high-power LEDs to ensure maximum visibility in any environment. With a versatile voltage range and selectable strobe settings via a DIP switch, it caters to various application needs. Its robust construction and high degrees of protection make it ideal for outdoor installations, ensuring durability even in challenging weather conditions. The product seamlessly integrates into different mounting setups, offering a blend of functionality and style.

Utilizes three high-power LEDs for brilliant illumination

Wide voltage range accommodates both AC and DC operations

Selectable strobe frequency enhances visibility options

Available in multiple lens colors to suit specific signaling requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy