AUER Signal N Series Red Beacon 48V Strobe Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-493
- Mfr. Part No.:
- 442102408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$508.51
(exc. GST)
$559.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $508.51 |
*price indicative
- RS Stock No.:
- 617-493
- Mfr. Part No.:
- 442102408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 271mA | |
| Mount Type | Horizontal | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 271mA | ||
Mount Type Horizontal | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S from the N-Series exemplifies cutting-edge LED technology, optimizing visibility and safety in diverse environments. Crafted to deliver remarkable lighting performance, this device offers a brilliant signaling effect, whether deployed in industrial settings or used for emergency warnings. Its robust polycarbonate housing ensures durability while maintaining a sleek design that complements various installations. The ability to select strobe or double strobe functionality via DIP switch enhances its versatility, making it suitable for multiple applications. With an impressive operating temperature range and exceptional service life, this beacon stands as a reliable choice for those requiring consistent performance in challenging conditions.
Utilizes advanced LED technology for improved energy efficiency
Offers a selection between strobe and double strobe modes for tailored visibility
Boasts a high degree of protection, ensuring reliability under adverse conditions
Features multiple mounting options including horizontal and vertical configurations
Related links
- AUER Signal N Series Clear Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Orange Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Green Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Red Strobe Beacon 240V IP65, IP67
- AUER Signal N Series Red Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Blue Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Clear Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Yellow Multi Strobe Beacon 48V ac/dc IP65, IP67
