AUER Signal N Series Green Beacon 48V ac/dc Multi Strobe Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-643
- Mfr. Part No.:
- 442156408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$591.78
(exc. GST)
$650.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $591.78 |
*price indicative
- RS Stock No.:
- 617-643
- Mfr. Part No.:
- 442156408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V ac/dc | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V ac/dc | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal multifunctional strobe beacon S from the N-Series epitomizes innovation in signaling technology. Designed with modern LED advancements, it delivers exceptional visibility in a variety of conditions, ensuring safety is never compromised. The device features a robust polycarbonate housing with a sleek black finish, which enhances its durability and aesthetic appeal. Users can enjoy three distinct strobe patterns, all switchable externally, providing flexibility for different situations. With an impressive operational lifespan exceeding 50,000 hours, this beacon stands out not just in performance but also in longevity, making it a reliable choice for varied applications. Its IP65 and IP67 ratings guarantee protection against dust and water, reinforcing the beacon's suitability for both indoor and outdoor environments. Ideal for various mounting options, its design ensures versatile installation without compromising on functionality.
High-performance LEDs ensure excellent visibility
Wide voltage range accommodates diverse power sources
Offers multiple strobe patterns for versatile signaling
Operational temperature range supports varied environmental conditions
Related links
- AUER Signal N Series Clear Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Blue Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Yellow Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Orange Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Yellow Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Clear Multi Strobe Beacon 240V ac/dc IP65, IP67
