AUER Signal N Series Orange Beacon 48V Strobe Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-489
- Mfr. Part No.:
- 442101408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$483.08
(exc. GST)
$531.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $483.08 |
*price indicative
- RS Stock No.:
- 617-489
- Mfr. Part No.:
- 442101408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 271mA | |
| Mount Type | Horizontal | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 271mA | ||
Mount Type Horizontal | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S from the N-Series offers a high-visibility signaling solution, ideal for versatile applications in both industrial and commercial environments. Engineered with advanced LED technology, this product utilizes three high-power LEDs to provide a robust lighting performance. The beacon features a wide voltage range, ensuring compatibility with various electrical systems. With its options for strobe or double strobe settings, customizable via a simple DIP switch, the device allows for tailored signaling preferences. Its durable polycarbonate housing guarantees resilience against harsh weather conditions and ensures longevity, making it a reliable choice for critical signaling needs. The strobe beacon meets high standards of protection, achieving IP 65 and IP 67 ratings, ensuring performance in demanding conditions.
Lightweight and easy to install in multiple mounting configurations
Exceptional performance at high and low temperatures
Maintenance-free operation supports long-term reliability
Minimal power consumption enhances energy efficiency
Related links
- AUER Signal N Series Orange Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Orange Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Clear Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Red Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Green Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Orange Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Orange Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Orange Strobe Beacon 240V IP67, IP65
