AUER Signal N Series Clear Beacon 48V Flashing, Steady Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-549
- Mfr. Part No.:
- 440104408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$597.62
(exc. GST)
$657.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $597.62 |
*price indicative
- RS Stock No.:
- 617-549
- Mfr. Part No.:
- 440104408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Current Consumption | 270mA | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Current Consumption 270mA | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady and flashing beacon from the N-Series is designed to provide reliable signaling in various environments. Crafted with advanced LED technology, it features three high-power LEDs for optimal visibility. The product offers a flexible voltage range and can be easily configured for steady or flashing light modes to suit specific applications. Built to withstand harsh conditions, this beacon meets high protection standards, ensuring durability and longevity. Its sleek polycarbonate housing not only provides robust physical protection but also enhances aesthetic appeal, making it suitable for both industrial and commercial settings. With various mounting options available, including horizontal and vertical configurations, this beacon adapts seamlessly to your requirements, making it an essential addition to your signaling solutions.
Utilizes modern LED technology for enhanced brightness and energy efficiency
Wide voltage compatibility ensures versatile installation options
Offers both steady and flashing light settings for varied signaling needs
Features a high degree of protection with IP65 and IP67 ratings for outdoor use
Constructed with polycarbonate for exceptional durability against impact and environmental factors
Maintenance-free service life significantly reduces long-term ownership costs
Related links
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Blue Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Orange Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Clear Flashing LED Bulb Tube IP65
- AUER Signal N Series Clear Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP65
