AUER Signal ECO Series Clear Beacon 240V Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 617-720
- Mfr. Part No.:
- 902024313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$105.01
(exc. GST)
$115.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.01 |
*price indicative
- RS Stock No.:
- 617-720
- Mfr. Part No.:
- 902024313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Pre-configured signal tower is expertly designed to enhance visibility and safety in various environments. Offering a combination of high-luminosity LEDs with multiple functions, it serves to clearly communicate operational statuses at a glance. The modular design allows for customization to meet your specific requirements, and with a substantial service life, this product ensures long-lasting performance. Featuring a variety of lens colors and mounting options, it can effectively address any signaling need. With robust construction and IP66 protection, it is suitable for use in harsh conditions, making it a reliable choice for industries requiring durable signaling solutions.
Available with multiple lens colors to cater to different signaling needs
Includes various flashing and steady beacon functions for versatile applications
Designed for user-friendly installation with easy connection technology
Offers high protection ratings, ensuring reliability in tough environments
Provides an extensive range of mounting types for flexible positioning
Related links
- AUER Signal ECO Series Clear Flashing Beacon 24V IP66
- AUER Signal ECO Series Clear Flashing Beacon 120V IP66
- AUER Signal ECO Series Clear Flashing Beacon 240V IP66
- AUER Signal ECO Series Clear Flashing Beacon 240V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 240V IP66
- AUER Signal ECO Series Green Flashing Beacon 240V IP66
- AUER Signal ECO Series Blue Flashing Beacon 240V IP66
- AUER Signal ECO Series Clear Strobe Beacon 240V IP66
