AUER Signal ECO Series Clear Beacon 120V Flashing, LED Bulb, IP66

Subtotal (1 unit)*

$120.04

(exc. GST)

$132.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.04

*price indicative

RS Stock No.:
617-663
Mfr. Part No.:
901024310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Housing Colour

Black

Maximum Supply Voltage

120V

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is an exemplary solution for visual and audible alerts, designed to enhance operational safety in various environments. Ingeniously crafted, it features a myriad of LED options, making it adaptable to numerous signaling requirements. Its robust construction utilizes high-quality polycarbonate materials, ensuring durability and weather resistance. The product is not only equipped with multiple beacon types, including steady, flashing, and strobe options, but it also accommodates conventional incandescent bulbs. This versatility permits users to select the most appropriate signaling method for their unique applications. Installation is streamlined, thanks to efficient mounting technology and user-friendly connection options, allowing for quick configuration and flexibility in deployment.

Offers multiple lens color options to fit specific visibility needs

Utilizes a high degree of protection to ensure consistent operation in harsh environments

Provides a range of mounting types to suit various installation requirements

Integrates an audible module with a piezo buzzer for enhanced alerting capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy