AUER Signal ECO Series Orange Beacon 240V Strobe, LED Bulb, IP66
- RS Stock No.:
- 617-678
- Mfr. Part No.:
- 901031313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$120.04
(exc. GST)
$132.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.04 |
*price indicative
- RS Stock No.:
- 617-678
- Mfr. Part No.:
- 901031313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Innovative visual module is designed to enhance safety and communication in various environments. The YDF LED strobe beacon stands out with its high visibility, ensuring that alerts are easily noticeable even from a distance. Engineered for reliability, this beacon serves as a steadfast signal in both commercial and industrial settings, proving invaluable for operations that demand clear visual notifications. The modular design allows for easy integration into existing systems, making it a versatile choice for enhancing alert systems. With its impressive performance metrics, including a frequency range tailored to diverse applications, this beacon is adept at addressing a variety of signaling needs. Whether used as a standalone unit or as part of a larger system, it reinforces operational safety effectively and efficiently.
Strobe frequency is configurable, providing flexibility for diverse signaling needs
Designed to operate within a broad voltage range, accommodating various installation requirements
Compact and lightweight design facilitates straightforward installation and integration
High durability ensures long-lasting performance in demanding environments
Related links
- AUER Signal ECO Series Orange Strobe Beacon 240V IP66
- AUER Signal ECO Series Orange Strobe Beacon 240V IP66
- AUER Signal ECO Series Orange Strobe Beacon 24V IP66
- AUER Signal ECO Series Orange Strobe Beacon 120V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 240V IP66
- AUER Signal ECO Series Red Strobe Beacon 240V IP66
- AUER Signal ECO Series Clear Strobe Beacon 240V IP66
- AUER Signal ECO Series Green Strobe Beacon 240V IP66
