AUER Signal ECO Series Blue Beacon 24V Strobe, LED Bulb, IP66
- RS Stock No.:
- 617-797
- Mfr. Part No.:
- 901035405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$120.04
(exc. GST)
$132.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.04 |
*price indicative
- RS Stock No.:
- 617-797
- Mfr. Part No.:
- 901035405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, UL, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, UL, CE, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower represents the pinnacle of visual communication technology, providing an effective solution for signaling needs across various industrial environments. Known for its vibrant LED lights and customizable modules, this product allows you to adapt to specific requirements while ensuring visibility and clarity. The distinct lighting functionalities, including steady, flashing, and strobe beacons, bolster safety and awareness in bustling workplaces. With a robust polycarbonate housing, it promises durability whilst maintaining a sleek appearance. Perfect for a variety of mounting options, this signal tower is versatile enough to meet complex signaling demands with ease and efficiency. Its user-friendly connection technology simplifies installation, making it an ideal choice for both new and existing setups.
Comes with a variety of lens colors to fit diverse signaling needs
Provides options for pre-assembled or individual configurations for flexibility
Housing material ensures high resistance to impact and weather conditions
Integrated piezo buzzer module available for audible alarms
Easily configured with an extensive range of mounting types
Related links
- AUER Signal ECO Series Blue Strobe Beacon 24V IP66
- AUER Signal ECO Series Blue Strobe Beacon 24V IP66
- AUER Signal ECO Series Blue Strobe Beacon 120V IP66
- AUER Signal ECO Series Blue Strobe Beacon 240V IP66
- AUER Signal ECO Series Green Strobe Beacon 24V IP66
- AUER Signal ECO Series Clear Strobe Beacon 24V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 24V IP66
- AUER Signal ECO Series Orange Strobe Beacon 24V IP66
