AUER Signal ECO Series Orange Beacon 240V Flashing, LED Bulb, IP66
- RS Stock No.:
- 617-657
- Mfr. Part No.:
- 901021313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$113.59
(exc. GST)
$124.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.59 |
*price indicative
- RS Stock No.:
- 617-657
- Mfr. Part No.:
- 901021313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is engineered to enhance visibility and safety in various environments. The eCO60 series combines high-performance LED technology with versatile configurations, making it ideal for a range of applications. Available in multiple colors and patterns, this signal tower is designed to grab attention while ensuring operational efficiency. Its robust construction allows for easy integration into existing systems, and user-friendly connections make installation straightforward. Whether you need a steady light or a strobe effect, this product is adaptable to meet specific signaling needs in industrial, commercial, or safety contexts.
Offers high luminosity for excellent visibility in all conditions
Supports various beacon functions, including steady, flashing, and strobe
Comes with multiple lens color options for customization
Designed for easy assembly with pre-configured modules
Features durable housing that ensures long-lasting performance
Related links
- AUER Signal ECO Series Orange Flashing Beacon 240V IP66
- AUER Signal ECO Series Orange Flashing Beacon 120V IP66
- AUER Signal ECO Series Orange Flashing Beacon 24V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 240V IP66
- AUER Signal ECO Series Clear Flashing Beacon 240V IP66
- AUER Signal ECO Series Green Flashing Beacon 240V IP66
- AUER Signal ECO Series Blue Flashing Beacon 240V IP66
- AUER Signal ECO Series Red Flashing Beacon 240V IP66
