AUER Signal ECO Series Blue Beacon 240V Flashing, LED Bulb, IP66
- RS Stock No.:
- 617-668
- Mfr. Part No.:
- 901025313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$120.04
(exc. GST)
$132.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.04 |
*price indicative
- RS Stock No.:
- 617-668
- Mfr. Part No.:
- 901025313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower from Auer signal is designed to enhance visibility and communication in various industrial settings. This high-performing unit combines cutting-edge LED technology with a robust modular design, allowing for customization and versatility to suit different applications. The signal tower features multiple lens colors and beacon types, ensuring it can meet the specific signaling needs of any environment. With pre-assembled options available, installation is straightforward, minimizing downtime and enhancing efficiency. This product stands out with its user-friendly connection technology and high degree of protection, making it an ideal choice for demanding industrial conditions.
Combines high luminosity LED modules for superior visibility
Supports various mounting types for flexible installation
User-friendly connection technology simplifies setup
Offers extensive range of lens colors to suit diverse applications
Related links
- AUER Signal ECO Series Blue Flashing Beacon 240V IP66
- AUER Signal ECO Series Blue Flashing Beacon 240V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 240V IP66
- AUER Signal ECO Series Clear Flashing Beacon 240V IP66
- AUER Signal ECO Series Green Flashing Beacon 240V IP66
- AUER Signal ECO Series Red Flashing Beacon 240V IP66
- AUER Signal ECO Series Orange Flashing Beacon 240V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 240V IP66
