AUER Signal ECO Series Red Beacon 240V Flashing, LED Bulb, IP66
- RS Stock No.:
- 617-661
- Mfr. Part No.:
- 901022313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$113.59
(exc. GST)
$124.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.59 |
*price indicative
- RS Stock No.:
- 617-661
- Mfr. Part No.:
- 901022313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, EAC, CE, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is engineered for enhanced visibility and communication in a variety of environments. The robust design showcases high-luminosity LED light modules that offer multiple beacon functions, catering to various signaling needs. Ideal for both indoor and outdoor applications, the device operates efficiently under diverse weather conditions and is compatible with conventional incandescent technologies for added versatility. Its user-friendly assembly process allows for quick configuration, ensuring that operators can promptly set up their signaling systems. With a variety of color lens options and an extensive range of mounting types, this signal tower is perfect for adaptability in demanding conditions.
High-performance LED technology ensures brilliant visibility
User-friendly connection technology simplifies installation
Offers steady, flashing, and strobe beacon functions
Compatible with various lens colors for tailored lighting solutions
Designed for easy configuration with pre-assembled tower options
Related links
- AUER Signal ECO Series Red Flashing Beacon 240V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 240V IP66
- AUER Signal ECO Series Clear Flashing Beacon 240V IP66
- AUER Signal ECO Series Green Flashing Beacon 240V IP66
- AUER Signal ECO Series Blue Flashing Beacon 240V IP66
- AUER Signal ECO Series Orange Flashing Beacon 240V IP66
- AUER Signal ECO Series Red Steady Beacon 240V IP66
- AUER Signal ECO Series Red Strobe Beacon 240V IP66
