AUER Signal ECO Series Green Beacon 120V Flashing, LED Bulb, IP66

Subtotal (1 unit)*

$113.59

(exc. GST)

$124.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.59

*price indicative

RS Stock No.:
617-671
Mfr. Part No.:
901026310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Housing Colour

Black

Maximum Supply Voltage

120V

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

EAC, RoHS, UL, CE

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is an innovative solution for enhanced visibility and safety in various applications. Featuring a sophisticated design, this product utilizes high-luminosity LED technology, ensuring that it meets the demanding requirements for effective signaling. The modular approach allows for versatile configurations, enabling users to customize their tower installations without compromising on performance. With options for steady, flashing, and strobe beacon functions, it caters to a wide range of operational needs. Designed with user-friendly connection technology, this signal tower supports easy installation and maintenance, making it an ideal choice for both temporary and permanent setups in industrial, commercial, and safety environments.

Offers extensive mounting options to suit diverse installation needs

Incorporates a high degree of protection, making it suitable for challenging environments

Utilizes user-friendly connection technology for streamlined installation processes

Allows easy configuration of pre-assembled towers or individual modules

Features IP66 protection, ensuring reliability in adverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy