AUER Signal ECO Series Red Beacon 120V Flashing, LED Bulb, IP66

Subtotal (1 unit)*

$113.59

(exc. GST)

$124.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.59

*price indicative

RS Stock No.:
617-660
Mfr. Part No.:
901022310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Housing Colour

Black

Maximum Supply Voltage

120V

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is designed to enhance visibility and alertness in various environments. With its robust construction and versatile features, it provides effective warning signals through high-luminosity LED lights and an audible buzzer. The efficient integration of modular components allows for custom configurations tailored to specific operational needs, ensuring that the product meets the diverse requirements of industries. Renowned for quality and reliability, this signal tower enhances safety mechanisms while offering user-friendly installation and maintenance. An impressive range of lens colors and beacon functions further elevates its adaptability across applications, providing both steady and flashing light capabilities to suit varied scenarios.

Modular design allows for easy reconfiguration and expansion

User-friendly connection technology simplifies installation

High degree of protection ensures durability in harsh environments

Available with multiple lens colors to fit aesthetic or operational needs

Pulsing tone features add an auditory dimension to visual alerts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy