AUER Signal N Series Red Beacon 48V Strobe Tube, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-601
- Mfr. Part No.:
- 442302408
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$365.48
(exc. GST)
$402.03
(inc. GST)
- RS Stock No.:
- 617-601
- Mfr. Part No.:
- 442302408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 271mA | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 271mA | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Advanced LED strobe beacon delivers exceptional visibility and is designed for various mounting options. Equipped with cutting-edge technology, it boasts a modern design that efficiently utilizes three high-power LEDs. The robust polycarbonate housing is available in multiple colors, ensuring it meets diverse signaling needs. Its wide voltage range allows compatibility with numerous applications, making it a versatile choice for any environment. Rated for IP65 and IP67, this beacon ensures reliable operation even in harsh conditions. With a user-friendly DIP switch for selecting strobe or double strobe modes, it provides flexibility tailored to specific signaling demands. This beacon stands out for its impactful performance, durability, and versatility, making it the preferred option for professionals seeking reliability and excellence in signaling solutions.
Sturdy polycarbonate construction enhances durability
Suitable for multiple mounting configurations
DIP switch for easy selection of light patterns
Bright LED technology ensures superior visibility
IP65 & IP67 ratings provide protection against dust and water
Related links
- AUER Signal N Series Blue Strobe Beacon 48V IP67, IP65
- AUER Signal N Series Yellow Strobe Beacon 48V IP67, IP65
- AUER Signal N Series Yellow Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Red Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Blue Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Red Steady LED Bulb Tube IP65
- AUER Signal N Series Clear Flashing LED Bulb Tube IP65
- AUER Signal N Series Yellow Steady LED Bulb Tube IP65

