AUER Signal N Series Orange Beacon 48V ac/dc Multi Strobe Horizontal, LED Bulb, IP67, IP65

Subtotal (1 unit)*

$581.17

(exc. GST)

$639.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$581.17

*price indicative

RS Stock No.:
617-635
Mfr. Part No.:
442151408
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Multi Strobe

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Horizontal

Base Diameter

92mm

Housing Colour

Black

Maximum Supply Voltage

48V ac/dc

Series

N

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

133mm

IP Rating

IP67, IP65

Standards/Approvals

UL, CE, EAC

COO (Country of Origin):
AT
The AUER Signal Strobe beacon S from the N-Series represents the pinnacle of modern lighting technology, expertly designed for both functionality and performance. With its high-performance LEDs, this beacon delivers outstanding visibility across various conditions, ensuring effective signaling even in bright outdoor settings. Utilizing a robust polycarbonate housing and advanced electronics, it offers a wide voltage range and multiple strobe patterns that can be externally controlled. This makes it a flexible choice for numerous applications, where reliability and performance are paramount. Built to last, with a service life exceeding 50,000 hours, it provides peace of mind for long-term installations. Whether mounted horizontally or vertically, the strobe beacon's sleek design complements both industrial and commercial environments, making it a trustworthy companion for enhancing safety and visibility.

Utilizes cutting-edge LED technology for superior brightness

Offers three distinct strobe patterns for versatile signaling

Compact and lightweight design suitable for various mounting options

Exceptional protection ratings ensure durability in a range of environmental conditions

Features easy cable entry with options for blind plugs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy