AUER Signal N Series Yellow Beacon 48V Strobe Horizontal, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-595
- Mfr. Part No.:
- 442107408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$508.51
(exc. GST)
$559.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $508.51 |
*price indicative
- RS Stock No.:
- 617-595
- Mfr. Part No.:
- 442107408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 271mA | |
| Mount Type | Horizontal | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 271mA | ||
Mount Type Horizontal | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Versatile strobe beacon, designed with modern LED technology, ensures superior signaling for various applications. With its compact 90 mm housing, it integrates seamlessly into different environments. The unit boasts a wide voltage range and can operate under both AC and DC conditions, making it a reliable choice for diverse power supplies. Its robust construction with IP 65 and IP 67 ratings offers excellent protection against dust and water ingress, ensuring longevity even in harsh conditions. Equipped with a DIP switch, users can easily select between strobe and double strobe functions, providing flexible signaling options to suit specific requirements. This product exemplifies the perfect synergy of functionality, durability, and visibility, making it an ideal choice for industrial and commercial settings.
Compact design that fits into various mounting options
Lightweight yet sturdy construction enhances its portability
Wide voltage compatibility ensures adaptability to different setups
Easy functionality selection through a convenient DIP switch
High-power LED lighting ensures vibrant visibility
Related links
- AUER Signal N Series Blue Strobe Beacon 48V IP67, IP65
- AUER Signal N Series Yellow Strobe Beacon 240V IP67, IP65
- AUER Signal N Series Yellow Strobe Beacon 120V IP67, IP65
- AUER Signal N Series Yellow Steady LED Bulb Horizontal IP65
- AUER Signal N Series Orange Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Green Flashing LED Bulb Horizontal IP65
- AUER Signal N Series Yellow Strobe Beacon 48V IP67, IP65
- AUER Signal N Series Green Strobe Beacon 120V IP67, IP65
