AUER Signal N Series Orange Beacon 240V ac/dc Multi Strobe Horizontal, LED Bulb, IP67, IP65

Subtotal (1 unit)*

$668.13

(exc. GST)

$734.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$668.13

*price indicative

RS Stock No.:
617-637
Mfr. Part No.:
442151413
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Multi Strobe

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

170mA

Mount Type

Horizontal

Base Diameter

92mm

Housing Colour

Black

Maximum Supply Voltage

240V ac/dc

Minimum Operating Temperature

-30°C

Series

N

Maximum Operating Temperature

60°C

Height

133mm

IP Rating

IP67, IP65

Standards/Approvals

EAC, UL, CE

COO (Country of Origin):
AT
The AUER Signal state-of-the-art strobe beacon from the N-Series ranges features cutting-edge LED technology, ensuring visibility even in bright conditions. Designed for versatility, it excels in various environments and applications, providing reliable visual alerting. The beacon showcases a durable polycarbonate housing, resisting wear and tear while maintaining exceptional performance. Its three high-power LEDs offer varied strobing patterns that can be quickly adjusted externally, making it applicable for diverse signaling requirements. The product’s IP65 and IP67 protection ratings guarantee robust resistance against dust ingress and immersion in water, extending its operational lifespan and reliability in challenging settings. Equipped for both horizontal and vertical mounting, this beacon suits multiple installation scenarios, making it the ideal solution for signaling tasks in demanding environments.

Utilizes advanced LED technology for enhanced brightness and efficiency

Offers three selectable strobe patterns for adaptable signaling

Achieves an impressive duty cycle of 100% for continuous operation

Designed with a rugged polycarbonate lens available in various colors

IP65 and IP67 ratings ensure protection against moisture and debris

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy