AUER Signal N Series Blue Beacon 48V Strobe Horizontal, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-499
- Mfr. Part No.:
- 442105408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$558.42
(exc. GST)
$614.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $558.42 |
*price indicative
- RS Stock No.:
- 617-499
- Mfr. Part No.:
- 442105408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 271mA | |
| Mount Type | Horizontal | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 271mA | ||
Mount Type Horizontal | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S N-Series is an advanced signaling solution that utilizes modern LED technology to deliver high-visibility alerts. Designed for versatility, this beacon comes equipped with three high-power LEDs, providing a robust performance in various applications. With a wide voltage range and simple DIP switch operation for selecting strobe options, it stands out in environments where robust signaling is crucial. The durable polycarbonate housing ensures resilience, while the IP65 and IP67 protection ratings offer excellent resistance to dust and moisture. Ideal for both horizontal and vertical installations, this beacon guarantees reliable operation in both harsh and standard conditions, making it a dependable choice for safety and signaling requirements.
Wide voltage compatibility supports diverse applications
Robust polycarbonate housing enhances durability
DIP switch functionality allows for customizable strobe settings
IP65 and IP67 ratings provide superior environmental protection
Related links
- AUER Signal N Series Yellow Strobe Beacon 48V IP67, IP65
- AUER Signal N Series Orange Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal N Series Green Flashing LED Bulb Horizontal IP65
- AUER Signal N Series Yellow Steady LED Bulb Horizontal IP65
- AUER Signal N Series Blue Strobe Beacon 48V IP67, IP65
- AUER Signal N Series Green Strobe Beacon 120V IP67, IP65
- AUER Signal N Series Orange Strobe Beacon 240V IP67, IP65
- AUER Signal N Series Yellow Strobe Beacon 240V IP67, IP65
