AUER Signal N Series Clear Beacon 48V Flashing, Steady Tube, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-445
- Mfr. Part No.:
- 440304408
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$237.82
(exc. GST)
$261.60
(inc. GST)
- RS Stock No.:
- 617-445
- Mfr. Part No.:
- 440304408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 270mA | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 270mA | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal steadfast LED beacon combines innovative technology with practical functionality, making it an essential component for effective signaling. Designed to meet the demanding needs of various environments, it provides both steady and flashing light options, ensuring maximum visibility at all times. The robust housing is constructed from durable materials, ensuring longevity and resilience against the elements. With a modern design that couples aesthetic appeal with high-performance capabilities, this beacon is ideal for industrial and commercial applications alike. It boasts a wide voltage range, making it versatile for various installation scenarios. The IP65 and IP67 ratings attest to its superior protection against dust and moisture, promising reliable performance even in harsh conditions. Simple to install, this beacon supports horizontal and vertical mounting, catering to diverse installation preferences.
Wide voltage range for versatile use
Supports both steady and flashing lighting modes
Constructed with high-power LED technology for enhanced visibility
IP65 and IP67 ratings ensure durability in challenging environments
Easy installation with multiple mounting options
Related links
- AUER Signal N Series Clear Flashing LED Bulb Tube IP65
- AUER Signal N Series Red Steady LED Bulb Tube IP65
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Yellow Steady LED Bulb Tube IP65
- AUER Signal N Series Blue Flashing LED Bulb Tube IP67
- AUER Signal N Series Orange Flashing LED Bulb Tube IP67
- AUER Signal N Series Clear Flashing LED Bulb Tube IP67
- AUER Signal N Series Green Flashing LED Bulb Horizontal IP65

