AUER Signal ECO Series Blue Beacon 24V Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-319
- Mfr. Part No.:
- 902035405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$105.01
(exc. GST)
$115.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.01 |
*price indicative
- RS Stock No.:
- 617-319
- Mfr. Part No.:
- 902035405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower from Auer signal is designed to deliver both visual and audible alerts for various applications, ensuring effective communication and safety in industrial environments. With a robust construction and versatile mounting options, this Signal tower is well-suited for demanding conditions. Equipped with high-luminosity LED light modules, the tower can function in steady, flashing, and strobe patterns, allowing users to customize alerts based on specific operational needs. The inclusion of a piezo buzzer module enhances its signaling capabilities, making it an ideal solution for locations requiring immediate attention. Highly adaptable, this Signal tower can be easily configured with multiple modules, offering flexibility in traffic management and safety enforcement.
High-luminosity LEDs ensure visibility even in bright conditions
Steady, flashing, and strobe light functions can be customized according to requirements
Pre-assembled options simplify installation and setup
User-friendly connection technology aids in easy integration
Various lens colors enhance the differentiation of alerts
Related links
- AUER Signal ECO Series Blue Strobe Beacon 24V ac/dc IP66
- AUER Signal ECO Series Blue Strobe Beacon 24V IP66
- AUER Signal ECO Series Blue Strobe Beacon 24V IP66
- AUER Signal ECO Series Blue Strobe Beacon 120V IP66
- AUER Signal ECO Series Blue Strobe Beacon 120V ac IP66
- AUER Signal ECO Series Blue Strobe Beacon 240V IP66
- AUER Signal ECO Series Blue Strobe Beacon 240V ac IP66
- AUER Signal ECO Series Orange Strobe Beacon 24V IP66
