AUER Signal N Series Green Beacon 48V Flashing, Steady Horizontal, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-555
- Mfr. Part No.:
- 440106408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$597.62
(exc. GST)
$657.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $597.62 |
*price indicative
- RS Stock No.:
- 617-555
- Mfr. Part No.:
- 440106408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 270mA | |
| Mount Type | Horizontal | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 270mA | ||
Mount Type Horizontal | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the N-Series exemplifies modern signaling technology, designed for versatility in a wide range of applications. This beacon combines efficiency with cutting-edge LED technology, boasting three high-power LEDs for remarkable visibility. Its robust polycarbonate housing ensures durability while maintaining a sleek aesthetic, available in various lens colors including orange, red, clear, blue, green, and yellow. This beacon is not only visually striking but also features an external switch capability for selecting between steady and flashing modes. With a degree of protection rated at IP65 and IP67, it is suited for challenging environmental conditions, ensuring reliable performance no matter the setting. Furthermore, the wide voltage range it operates within enhances its adaptability, making it an ideal choice for numerous industrial and commercial setups.
Utilizes advanced LED technology for superior brightness and clarity
Available in multiple lens colors for effective signaling tailored to various needs
External switch functionality enables easy mode changes between steady and flashing
Designed with a high degree of protection to withstand harsh conditions
Related links
- AUER Signal N Series Yellow Steady LED Bulb Horizontal IP65
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP65
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP65
- AUER Signal N Series Yellow Strobe Beacon 48V IP67, IP65
- AUER Signal N Series Blue Strobe Beacon 48V IP67, IP65
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Blue Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Orange Flashing LED Bulb Horizontal IP67
