AUER Signal N Series Clear Beacon 240V Flashing, Steady Horizontal, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-550
- Mfr. Part No.:
- 440104413
- Brand:
- AUER Signal
Subtotal (1 unit)*
$619.90
(exc. GST)
$681.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $619.90 |
*price indicative
- RS Stock No.:
- 617-550
- Mfr. Part No.:
- 440104413
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Current Consumption | 40mA | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Current Consumption 40mA | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the N-Series is an exceptional product designed to enhance visibility in any environment. This advanced beacon integrates modern LED technology with three high-power LEDs, ensuring a bright and reliable signal. The versatile device offers a wide operating voltage range and provides options for both steady and flashing light settings, which can be externally controlled. Constructed from durable polycarbonate, the beacon is designed to sustain harsh conditions, achieving a high degree of protection with IP65 and IP67 ratings. This ensures that it remains operational in adverse weather, making it ideal for industrial applications. Its lightweight design combined with multiple mounting options further enhances its adaptability, ensuring that it meets the diverse needs of safety and signaling in various settings.
Employs high-power LEDs for superior brightness and longevity
Offers flexible installation with horizontal or vertical mounting options
Ensures reliable operation with good signaling effects
Features robust polycarbonate housing for enhanced durability
Related links
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP65
- AUER Signal N Series Green Flashing LED Bulb Horizontal IP65
- AUER Signal N Series Clear Flashing LED Bulb Tube IP67
- AUER Signal N Series Blue Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Green Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Orange Strobe Beacon 240V IP67, IP65
- AUER Signal N Series Yellow Strobe Beacon 240V IP67, IP65
- AUER Signal N Series Green Strobe Beacon 240V IP67, IP65
