AUER Signal N Series Clear Beacon 240V ac Flashing, Steady Horizontal, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-479
- Mfr. Part No.:
- 441100313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$641.14
(exc. GST)
$705.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $641.14 |
*price indicative
- RS Stock No.:
- 617-479
- Mfr. Part No.:
- 441100313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Current Consumption | 100mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Current Consumption 100mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED beacon is designed to deliver exceptional visibility and durability in demanding environments. Combining modern LED technology with versatile functionality, it showcases a steady light output alongside flashing and alternate flashing modes. The robust construction, featuring a black polycarbonate housing, ensures both aesthetic appeal and resistance to the elements. With an impressive IP65 and IP67 rating, this beacon is engineered to withstand harsh conditions, making it a reliable choice for various applications. Whether mounted horizontally or vertically, its lightweight design allows for flexible installation options. Enhanced by a service life of over 50,000 hours, this beacon provides a long-lasting solution for effective signaling. The integration of multiple color options enhances its ability to communicate various alerts and statuses clearly.
Incorporates high-output LED technology for superior illumination
Offers three distinct color options for varied signaling requirements
Features multiple mounting options to suit different installation needs
Provides a robust protection rating against water and dust ingress
Related links
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP65
- AUER Signal N Series Green Flashing LED Bulb Horizontal IP65
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Clear Flashing LED Bulb Tube IP65
- AUER Signal N Series Clear Flashing LED Bulb Tube IP67
