AUER Signal N Series Blue Beacon 48V Flashing, Steady Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-552
- Mfr. Part No.:
- 440105408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$597.62
(exc. GST)
$657.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $597.62 |
*price indicative
- RS Stock No.:
- 617-552
- Mfr. Part No.:
- 440105408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 270mA | |
| Mount Type | Horizontal | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 270mA | ||
Mount Type Horizontal | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady beacon embodies cutting-edge technology and reliability, designed specifically for versatile signaling applications. With its modern aesthetic and robust construction, it provides excellent visibility in multiple environments. Whether in a steady or flashing mode, the beacon ensures that signals are clear and unmistakable. The unit's durable housing, fashioned from high-quality polycarbonate, is not only stylish but offers exceptional protection against the elements, boasting an IP65 and IP67 rating. With a broad voltage range and multiple color options, this beacon is tailored to meet the diverse needs of users while delivering outstanding performance. Its service life extends beyond 50,000 hours, reducing maintenance frequency and enhancing operational efficiency. This is the ideal accessory for professionals seeking a reliable and effective signaling solution.
High-power LED technology ensures bright and lasting illumination
Versatile mounting options accommodate various installation preferences
Designed to achieve high levels of environmental protection
Compact and lightweight design facilitates easy handling
Related links
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Orange Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Blue Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Blue Flashing LED Bulb Tube IP67
- AUER Signal N Series Orange Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Green Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Yellow Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Yellow Flashing LED Bulb Horizontal IP67
