AUER Signal Q Series Blue Beacon 48V ac/dc Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-524
- Mfr. Part No.:
- 874175408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$287.54
(exc. GST)
$316.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.54 |
*price indicative
- RS Stock No.:
- 617-524
- Mfr. Part No.:
- 874175408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 48V ac/dc | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 48V ac/dc | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon delivers exceptional signaling capabilities for industrial and general applications. Designed with modern LED technology, it ensures remarkable visibility, providing both frontal and lateral signaling effects. Offering an IP66 rating, this beacon withstands harsh environments while maintaining high performance. The device features four selectable strobe patterns, which can be controlled externally for versatile usage. With an impressive service life of over 50,000 hours, it ensures long-lasting reliability. This beacon seamlessly combines functionality with robust design, making it an ideal choice for various signaling needs.
High luminous intensity ensures visibility in challenging conditions
Versatile mounting options accommodate diverse installation needs
Polycarbonate housing guarantees durability and resistance to impacts
Back cable entry with options for side entry adds flexibility in installations
Multiple lens color choices enhance customization for specific signaling purposes
Related links
- AUER Signal Q Series Blue Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Orange Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Yellow Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Red Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Blue Multi Strobe Beacon 240V ac IP66
- AUER Signal N Series Blue Multi Strobe Beacon 48V ac/dc IP67, IP65
- AUER Signal Q Series Orange Multi Strobe Beacon 240V ac/dc IP66
- AUER Signal Q Series Red Multi Strobe Beacon 240V ac/dc IP66
