AUER Signal Q Series Yellow Beacon 48V ac/dc Multi Strobe Tube, LED Bulb, IP66

Subtotal (1 unit)*

$490.07

(exc. GST)

$539.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$490.07

*price indicative

RS Stock No.:
617-449
Mfr. Part No.:
874277408
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Multi Strobe

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Terminal Type

Screw

Housing Colour

Red

Maximum Supply Voltage

48V ac/dc

Minimum Operating Temperature

30°C

Series

Q

Maximum Operating Temperature

60°C

Height

94mm

IP Rating

IP66

Standards/Approvals

CE, EAC, UL, RoHS

COO (Country of Origin):
AT
The AUER Signal QBM LED multi-strobe beacon is a cutting-edge signaling solution designed for both industrial and general applications. Encased in a robust polycarbonate housing, this beacon ensures high visibility with its advanced LED technology, featuring four distinct strobe patterns. Its innovative design allows for optimal frontal and lateral signaling, making it an essential choice for environments where safety and visibility are paramount. With an impressive luminous intensity and an IP66 protection rating, this beacon is prepared to tackle challenging conditions while maintaining peak performance. The practical cable entry options and easy mounting capabilities further enhance its usability, ensuring seamless integration into any setting. Experience enhanced signaling with the internal diffuser that provides a full 360° effect, greatly improving awareness and safety.

High-quality polycarbonate lens ensures durability and visibility

Customizable strobe patterns enhance versatility for various signaling needs

Capable of withstanding extreme temperatures from -30°C to +60°C

Designed for easy mounting, accommodating multiple installation scenarios

Resistant to impact, ensuring reliable performance even in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy