AUER Signal Q Series Yellow Beacon 48V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-461
- Mfr. Part No.:
- 874367408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$995.60
(exc. GST)
$1,095.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $995.60 |
*price indicative
- RS Stock No.:
- 617-461
- Mfr. Part No.:
- 874367408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 48V | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 48V | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the Q-Series features state-of-the-art LED technology, providing exceptional visibility for a variety of applications. Designed with a robust polycarbonate housing, it measures 184mm in a sleek square design, ensuring durability and longevity. This beacon not only emits a bright and effective signal, but its dual functionality allows for both steady and flashing light options, easily controlled externally. Ideal for industrial and general use, it guarantees a high level of protection against the elements, making it reliable in harsh environments. The combination of a high luminous intensity of up to 170 cd and various color options positions this beacon as an excellent choice for safety and signaling in any scenario.
Constructed with high-power LEDs for optimal brightness
Features external switches for easy light mode changes
Offers excellent frontal and lateral signal visibility
Boasts a high degree of impact resistance for added durability
Ideal for industrial as well as general applications
Related links
- AUER Signal Q Series Yellow Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Steady LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Orange Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Red Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Blue Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Green Flashing LED Bulb Tube, IP66
