AUER Signal Q Series Yellow Beacon 48V Steady, Flashing Tube, LED Bulb, IP66

Subtotal (1 unit)*

$442.40

(exc. GST)

$486.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$442.40

*price indicative

RS Stock No.:
617-414
Mfr. Part No.:
874267408
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Terminal Type

Screw

Housing Colour

Red

Maximum Supply Voltage

48V

Minimum Operating Temperature

30°C

Series

Q

Maximum Operating Temperature

60°C

Height

94mm

IP Rating

IP66

Standards/Approvals

EAC, UL, RoHS, CE

COO (Country of Origin):
AT
The AUER Signal LED Steady and flashing beacon from the Q-Series offers exceptional visibility and reliability in both industrial and general applications. Designed with modern LED technology, this beacon features four high-power LEDs, providing impressive light output while maintaining energy efficiency. Its sturdy polycarbonate housing, adorned in striking red, ensures durability against the rigors of harsh environments. The versatile design allows for external switching between steady and flashing light modes, catering perfectly to varying signaling needs. With an IP66 degree of protection and IK09 impact resistance, this beacon is built to withstand challenging conditions, delivering consistent performance over time. Additionally, its innovative lens pattern ensures an optimal 360° signaling effect, making it an ideal choice for comprehensive safety and alertness in various industrial settings.

Four high-power LEDs offer superior luminosity and energy efficiency

Flexible switching allows for both steady and flashing light modes

Robust construction ensures longevity even in harsh environments

Built to IP66 standards for protection against dust and water ingress

Impact resistance rating of IK09 provides added durability

The 360° signaling effect enhances visibility from all angles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy