AUER Signal T Series Green Beacon 120V Flashing, Steady Tube, LED Bulb, IP66

Subtotal (1 unit)*

$224.45

(exc. GST)

$246.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.45

*price indicative

RS Stock No.:
617-363
Mfr. Part No.:
859506310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Terminal Type

Screw

Maximum Supply Voltage

120V

Series

T

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL, CE, EAC, RoHS

COO (Country of Origin):
AT
The AUER Signal Steady and flashing beacon from the T-Series range epitomizes cutting-edge LED technology, designed for both industrial and general applications. Its robust construction ensures superior protection with an IP66 rating, making it suitable for various environmental conditions. This versatile beacon features a modular design that allows users to switch between steady and flashing light modes effortlessly. The internal circuit design enhances signal clarity, making it ideal for signaling needs in complex settings. With multiple mounting options and connections, this beacon integrates seamlessly into existing systems, delivering reliable performance where it matters most. Whether illuminating workspaces or directing traffic, this beacon promises exceptional visibility and durability.

Designed with modern LED technology for enhanced efficiency

Offers significant signal clarity to improve visibility in challenging environments

Allows external switching between light modes for flexible operation

Features a user-friendly connection technology for straightforward setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy