AUER Signal Q Series Green Beacon 240V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-413
- Mfr. Part No.:
- 874266413
- Brand:
- AUER Signal
Subtotal (1 unit)*
$420.28
(exc. GST)
$462.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.28 |
*price indicative
- RS Stock No.:
- 617-413
- Mfr. Part No.:
- 874266413
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals UL, CE, EAC, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady and flashing beacon is designed for versatile applications across various industrial settings. Combining modern technology with sleek design, the beacon provides an effective signaling solution that ensures visibility in challenging conditions. With its robust housing made from UV-stabilized polycarbonate, this product guarantees durability and longevity, making it ideal for external use. The unique lens design enhances the 360° visibility, allowing for optimal communication of alerts and warnings. Its efficiency is complemented by a high luminous intensity, which ensures that the signal is recognized from both frontal and lateral perspectives. The product also allows for easy external switching between steady and flashing modes, accommodating specific signaling needs. This beacon meets stringent protection standards, making it a reliable choice for safety in demanding environments.
Four high-power LEDs deliver brilliant brightness for maximum visibility
Available in multiple lens colors, catering to various signaling requirements
Constructed to IP66 standards, ensuring resistance to dust and moisture
Light source boasts a service life of over 50,000 hours
Versatile mounting options enhance installation flexibility
Related links
- AUER Signal Q Series Green Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Green Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Blue Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Clear Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Orange Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Green Flashing LED Bulb Tube, IP66
- AUER Signal T Series Green Flashing LED Bulb Tube, IP66
