AUER Signal Q Series Blue Beacon 240V Flashing, Steady Tube, LED Bulb, IP66

Subtotal (1 unit)*

$442.40

(exc. GST)

$486.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$442.40

*price indicative

RS Stock No.:
617-410
Mfr. Part No.:
874265413
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Terminal Type

Screw

Housing Colour

Red

Maximum Supply Voltage

240V

Series

Q

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

Height

94mm

IP Rating

IP66

Standards/Approvals

EAC, RoHS, UL, CE

COO (Country of Origin):
AT
The AUER Signal LED Steady and flashing beacon from the Q-Series is expertly designed to provide both visibility and versatility for a variety of applications. Featuring advanced LED technology, it delivers a brilliant signaling effect, ensuring it captures attention in any industrial or general setting. The robust construction, which includes a polycarbonate housing, guarantees durability and resilience against environmental factors. With its streamlined design and innovative lens pattern, this beacon optimally disperses light, making it ideal for scenarios requiring high visibility. External switching capability for light modes further enhances its practicality, while its high degree of protection (IP66) safeguards against dust and water ingress. This beacon embodies the perfect blend of form and function, making it a reliable choice for signaling tasks.

High-power LEDs ensure a vibrant and clear illumination

A combination of steady and flashing modes offers versatility for different signaling requirements

The polycarbonate lens is designed for exceptional durability and impact resistance

Can be mounted in any orientation, providing installation flexibility

Innovative internal diffuser allows for an optimal 360° signaling effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy