AUER Signal T Series Blue Beacon 120V Flashing, Steady Tube, LED Bulb, IP66

Subtotal (1 unit)*

$224.45

(exc. GST)

$246.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.45

*price indicative

RS Stock No.:
617-269
Mfr. Part No.:
859505310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Terminal Type

Screw

Housing Colour

Black

Maximum Supply Voltage

120V

Series

T

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal LED Steady beacon from the TDC Series blends modern technology with robust design to deliver exceptional signaling capabilities. Designed for both industrial and general applications, it offers a modular setup that allows for easy connectivity and external switching between steady and flashing modes. The rugged construction, featuring a polycarbonate housing and high ingress protection rating of IP66, ensures reliable performance even in demanding environments. With various lens color options and an impressive service life exceeding 50,000 hours, this beacon stands out for its durability and efficiency, making it an ideal choice for safety and alerting systems. Its compatibility with accessories provides flexibility for various mounting options, catering to specific installation needs while maintaining aesthetic appeal.

Rugged polycarbonate housing increases longevity and durability

Environmental protection with IP66 rating safeguards against dust and moisture

Multiple lens color options available to suit specific signaling requirements

Versatile mounting options enhance installation flexibility to various surfaces

High frequency of 2 Hz for effective visibility in a range of conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy