AUER Signal Q Series Clear Beacon 24V Steady, Flashing Tube, LED Bulb, IP66

Subtotal (1 unit)*

$250.74

(exc. GST)

$275.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.74

*price indicative

RS Stock No.:
617-509
Mfr. Part No.:
874164405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Terminal Type

Screw

Housing Colour

Red

Maximum Supply Voltage

24V

Series

Q

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

Height

94mm

IP Rating

IP66

Standards/Approvals

UL, RoHS, EAC, CE

COO (Country of Origin):
AT
The AUER Signal LED Steady beacon is engineered for optimal visibility, making it an essential component in any industrial setting. With a sleek 94mm cubical design, this beacon boasts both steady and flashing light modes, allowing for versatile signaling applications. Featuring advanced LED technology and a high degree of protection rated IP66 and IK09, the robust housing ensures durability in challenging environments. The combination of a modern diffuser and special lens pattern guarantees a 360° illumination, maximizing front and lateral visibility. Whether it's for general signaling or specific alerts, this beacon is perfect for a myriad of applications, providing not only function but also reliability.

Sturdy polycarbonate construction enhances durability

Multiple color options provide versatility in signaling scenarios

Impressive luminous intensity ensures visibility from a distance

Back cable entry facilitates easy installation in confined spaces

Extended service life of more than 50,000 hours reduces maintenance frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy