AUER Signal Q Series Clear Beacon 48V Steady, Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-454
- Mfr. Part No.:
- 874364408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$995.60
(exc. GST)
$1,095.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $995.60 |
*price indicative
- RS Stock No.:
- 617-454
- Mfr. Part No.:
- 874364408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon in the Q-Series boasts a robust design, perfect for industrial and general applications alike. Optimizing visibility, it features an innovative combination of high-power LEDs, providing a luminous intensity of up to 170 cd. This beacon is crafted from durable polycarbonate housing, ensuring reliability and a degree of protection rated at IP66, safeguarding it against dust and water ingress. Easily switch between steady and flashing modes externally, making it a versatile choice for various signaling needs. The internal diffuser and special lens pattern enhance a full 360° light coverage, ensuring your signal is seen from all angles. With a service life of over 50,000 hours, it guarantees long-lasting performance, while the lightweight design simplifies installation. Available in an array of lens colors, it offers customization options to meet specific signaling requirements.
Durable polycarbonate construction for enhanced resilience
High degree of protection and impact resistance for reliable operation
External switching capability for easy mode changes
Lightweight design facilitates effortless installation
Available in multiple lens colors for tailored applications
Related links
- AUER Signal Q Series Clear Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Green Steady LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Steady LED Bulb Tube, IP66
- AUER Signal Q Series Red Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Blue Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Clear Steady LED Bulb Tube, IP66
- AUER Signal Q Series Clear Steady LED Bulb Tube, IP66
- AUER Signal Q Series Orange Flashing LED Bulb Tube, IP66
