AUER Signal Q Series Clear Beacon 240V Steady, Flashing Tube, LED Bulb, IP66

Subtotal (1 unit)*

$298.92

(exc. GST)

$328.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.92

*price indicative

RS Stock No.:
617-508
Mfr. Part No.:
874164313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Terminal Type

Screw

Housing Colour

Red

Maximum Supply Voltage

240V

Minimum Operating Temperature

30°C

Series

Q

Maximum Operating Temperature

60°C

Height

94mm

IP Rating

IP66

Standards/Approvals

CE, UL, RoHS, EAC

COO (Country of Origin):
AT
The AUER Signal LED Steady and flashing beacon from the Q-Series is meticulously designed for versatility and high visibility in various applications. Its robust housing is crafted from durable polycarbonate, ensuring long-lasting performance even in challenging environments. The internal designer lens optimally disperses light in a full 360-degree manner, enhancing signaling effectiveness. Offering an impressive luminous intensity, this beacon ensures that it stands out in both daytime and night time settings. With an impressive operating temperature range, it guarantees reliable operation whether in extreme cold or heat. This beacon not only meets but excels in safety standards, making it an ideal choice for industrial and general applications where clarity and durability are paramount.

Designed with modern LED technology for energy efficiency

Provides excellent light signaling effects for improved safety

Features a UV-stabilized material that withstands harsh conditions

Includes a combination option with multiple tones for customizable alerts

Offers easy mounting options suitable for various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy