AUER Signal T Series Blue Beacon 120V ac Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-379
- Mfr. Part No.:
- 859515310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$242.86
(exc. GST)
$267.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.86 |
*price indicative
- RS Stock No.:
- 617-379
- Mfr. Part No.:
- 859515310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 120V ac | |
| Series | T | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Terminal Type Screw | ||
Maximum Supply Voltage 120V ac | ||
Series T | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon exemplifies modern signaling technology, ideal for both industrial and general applications. Featuring a robust design, this beacon provides excellent visibility with varied strobe patterns and a high degree of protection rated at IP66. Suitable for horizontal or vertical mounting, it ensures versatile installation options. The polycarbonate housing and multiple lens color options add to its aesthetic appeal while enhancing durability against environmental factors. With its long service life and comprehensive technical specifications, this beacon not only meets but exceeds safety standards, providing reliable signaling in any setting.
Utilizes advanced LED technology for superior brightness and longer lifespan
Offers two different strobe patterns, allowing for customized signaling
Designed with a modular feature for user-friendly connections
Resilient to impacts with a robustness rated IK08
Related links
- AUER Signal T Series Green Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Yellow Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Orange Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Clear Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Red Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Blue Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal T Series Clear Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Red Multi Strobe Beacon 240V ac IP66
