AUER Signal ECO40 Series Yellow Beacon 24V ac/dc Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-904
- Mfr. Part No.:
- 902047405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$111.02
(exc. GST)
$122.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.02 |
*price indicative
- RS Stock No.:
- 617-904
- Mfr. Part No.:
- 902047405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO40 | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature 30°C | ||
Series ECO40 | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed for optimal visibility and communication in various applications. With its robust construction and advanced LED technology, it delivers a high-luminosity beacon that can operate in steady, flashing, or strobe modes. Its versatility allows for individual configurations or pre-assembled models to meet specific user requirements. The signal tower is crafted using durable materials, ensuring a high degree of protection against environmental factors, making it suitable for both indoor and outdoor setups. Easy to install and configure, this product is perfect for enhancing safety and operational efficiency in industrial environments.
Offers a choice between multiple lens colors to suit different operational needs
Lightweight design allows for easy mounting and installation
Compatible with a wide range of conventional incandescent bulb technologies
User-friendly connection technology simplifies the setup process
High protection rating ensures durability in harsh conditions
Related links
- AUER Signal ECO40 Series Orange Strobe Beacon 24V ac/dc IP66
- AUER Signal ECO40 Series Red Strobe Beacon 24V ac/dc IP66
- AUER Signal ECO40 Series Orange Strobe Beacon 240V ac IP66
- AUER Signal ECO40 Series Red Strobe Beacon 120V ac IP66
- AUER Signal ECO40 Series Red Strobe Beacon 240V ac IP66
- AUER Signal ECO40 Series Orange Strobe Beacon 120V ac IP66
- AUER Signal ECO Series Yellow Strobe Beacon 24V IP66
- AUER Signal ECO Series Clear Strobe Beacon 24V ac/dc IP66
