AUER Signal ECO40 Series Red Beacon 24V ac/dc Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-332
- Mfr. Part No.:
- 902042405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$111.02
(exc. GST)
$122.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.02 |
*price indicative
- RS Stock No.:
- 617-332
- Mfr. Part No.:
- 902042405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO40 | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, RoHS, UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature 30°C | ||
Series ECO40 | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, RoHS, UL, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Innovative modular signal tower is engineered to enhance visibility and safety in various settings. Designed with flexibility in mind, the signal tower offers an extensive range of LED options to suit diverse operational needs. It combines high luminosity with various light functions, including steady, flashing, and strobe capabilities, ensuring effective communication in industrial and commercial environments. Additionally, the possibility of integrating a piezo buzzer module allows for auditory alerts, making the unit truly versatile. With a user-friendly connection technology and robust construction rated at IP66, the signal tower is built to withstand harsh conditions, ensuring longevity and reliability. Perfect for those seeking to enhance alert systems, this modular solution can be easily configured for tailored applications.
Extensive LED color options for superior customization
Dual-functionality with light and sound alerts for comprehensive notifications
IP66 rating ensures protection against dust and water ingress
Available in pre-configured settings for quick installation
Related links
- AUER Signal ECO40 Series Orange Strobe Beacon 24V ac/dc IP66
- AUER Signal ECO40 Series Yellow Strobe Beacon 24V ac/dc IP66
- AUER Signal ECO40 Series Red Strobe Beacon 120V ac IP66
- AUER Signal ECO40 Series Red Strobe Beacon 240V ac IP66
- AUER Signal ECO40 Series Orange Strobe Beacon 240V ac IP66
- AUER Signal ECO40 Series Orange Strobe Beacon 120V ac IP66
- AUER Signal ECO Series Clear Strobe Beacon 24V ac/dc IP66
- AUER Signal ECO Series Blue Strobe Beacon 24V ac/dc IP66
